Phoenix Contact 14149 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 5 m PUR
- RS Stock No.:
- 280-645
- Mfr. Part No.:
- 1414957
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€73.48
(exc. VAT)
€90.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.48 |
*price indicative
- RS Stock No.:
- 280-645
- Mfr. Part No.:
- 1414957
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.8mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60754-1, DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472 | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 8.8mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60754-1, DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472 | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed for reliability in demanding environments. Featuring a robust construction of halogen-free PUR material, it is built to withstand harsh conditions while delivering uninterrupted power supply. With a six-position configuration and M-coding, this cable ensures protection against mismatching, ideal for sensitive applications. The generous 5-metre length provides flexibility in installations, making it a versatile solution for various industrial uses.
Rated for AC current up to 8 A at 690 V allows for versatile power supply
Minimum bending radius specifications enhance installation flexibility
IP65 and IP67 ratings ensure protection against dust and water ingress
Suitable for a wide ambient temperature range catering to various applications
Compliance with UL cUL and EAC standards for safety assurance
Related links
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
