Phoenix Contact 14149 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 1.5 m PVC
- RS Stock No.:
- 280-643
- Mfr. Part No.:
- 1414951
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.65
(exc. VAT)
€47.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.65 |
*price indicative
- RS Stock No.:
- 280-643
- Mfr. Part No.:
- 1414951
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for efficient power supply in a variety of applications. This robust cable, featuring a 6-position M12 connector, is crafted with durable PVC material, ensuring reliability in both fixed and flexible installations. The environmentally friendly design provides a temperature operating range from -40 °C to 80 °C, complemented by an IP65 rating for protection against dust and water ingress. With a cable length of 1.5 meters, it provides flexibility in setup while maintaining excellent electrical properties.
Designed for compatibility with a variety of industrial applications
Environmental resistance makes it suitable for challenging conditions
Conforms to international standards for reliability across regions
Optimised for bending and movement ensuring longevity in dynamic setups
Related links
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 6mm² 85 °C, 1.5 m Polyurethane
