Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 280-803
- Mfr. Part No.:
- 1414937
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-803
- Mfr. Part No.:
- 1414937
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable SAC-6P-M12MRM/ 3,0-PUR PE SH is engineered to deliver reliable power supply in demanding environments. Featuring a robust 6-position design, this halogen-free, shielded cable is perfect for applications that require minimal electromagnetic interference. Its orange PUR outer sheath not only provides excellent visibility but also ensures durability against harsh conditions.
Suitably rated for a wide range of ambient temperatures
Ideal for industrial applications with demanding power supply needs
Compliant with rigorous safety standards for peace of mind
Outstanding bending capacity allows for versatile routing
Related links
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
