Phoenix Contact 14148 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 281-584
- Mfr. Part No.:
- 1414828
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€130.44
(exc. VAT)
€160.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.44 |
*price indicative
- RS Stock No.:
- 281-584
- Mfr. Part No.:
- 1414828
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 10.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is an exceptional solution for reliable power supply applications. This advanced 5-position Power cable is expertly designed with PVC insulation, ensuring it meets the demands of electrical systems while providing unmatched shielding for sensitivity to electromagnetic interference.
Resistant to extreme temperatures ensuring reliable performance in challenging conditions
Constructed from durable materials that offer excellent flame resistance
Meets various international standards for assured compliance in different markets
Includes connectors that are simple to install making set up straightforward
Related links
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
