Phoenix Contact 14148 5 Core Power Cable, Grey, Black 2.5mm² 80 °C, 10 m PVC

Subtotal (1 unit)*

€99.38

(exc. VAT)

€122.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.38

*price indicative

RS Stock No.:
280-632
Mfr. Part No.:
1414825
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey, Black

Cable Length

10m

Jacket Material

PVC

Outside Diameter

10.75mm

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Conductor Material

Bare Copper Wire

Series

14148

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is expertly designed for reliable and efficient connectivity in various applications. Its robust construction ensures smooth power supply, particularly in environments where durability and safety are paramount. Featuring a 5-position configuration and high-quality materials, this cable is suitable for demanding tasks, including AC current supplies up to 16 A and voltages as high as 690 V. The K-coded socket prevents incorrect connections, contributing to a safer operational experience. An ideal choice for industrial use, the cable's length of 10 m offers flexibility for installation while maintaining performance integrity.

Delivered with a degree of pollution rating suitable for challenging environments

Features a PVC outer sheath for enhanced durability and resistance

Designed for flexible installation with optimal bending capacity

Electric current capacity ensures compatibility with various systems

Backed by stringent testing for guaranteed safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy