Phoenix Contact 14148 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 281-578
- Mfr. Part No.:
- 1414811
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€82.45
(exc. VAT)
€101.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.45 |
*price indicative
- RS Stock No.:
- 281-578
- Mfr. Part No.:
- 1414811
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Outside Diameter 10.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed to meet the demands of modern electrical applications. Engineered with advanced shielding technology, it ensures reliable power supply while safeguarding against electromagnetic interference. This robust cable features a free cable end and an angled M12 socket with special L-coding, providing significant protection against mismatching.
Easy installation with a free cable end and angled socket
IP65 IP67 and IP68 ratings provide superior environmental protection
Flammability rating according to UL 94 V0 enhances safety
Robust mechanical properties guarantee a long service life
Related links
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
