Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 281-998
- Mfr. Part No.:
- 1424615
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.04
(exc. VAT)
€62.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.04 |
*price indicative
- RS Stock No.:
- 281-998
- Mfr. Part No.:
- 1424615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, RoHS, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 9.1mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, RoHS, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is a versatile solution designed to streamline your power supply needs. Featuring a five-position configuration, this high-quality cable boasts an angled M12 plug that ensures secure connections while providing robust performance in demanding environments. Comprising a durable PVC outer sheath in a distinctive grey RAL 7001 finish, the cable is engineered to withstand diverse operational conditions.
Manufactured with flame resistant materials to prevent hazardous situations
Designed for both fixed and flexible installation environments
Sustainably sourced materials contributing to environmental compliance
Related links
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
