Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 10 m PVC

Subtotal (1 unit)*

€90.66

(exc. VAT)

€111.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.66

*price indicative

RS Stock No.:
282-054
Mfr. Part No.:
1414930
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Grey, Black

Cable Length

10m

Jacket Material

PVC

Outside Diameter

9.75mm

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for reliable and efficient power supply applications, catering to the modern demands of automation and industrial environments. With a robust construction and an impressive 10-metre length, it ensures seamless connectivity across various equipment setups. Its M coding feature prevents mismatching, guaranteeing safe and secure connections.

Suitable for both fixed and flexible installations enhancing versatility

Compliant with industry standards for enhanced reliability

Lightweight structure facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy