Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 519-322
- Mfr. Part No.:
- 1414930
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-322
- Mfr. Part No.:
- 1414930
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to deliver reliable performance in demanding applications, featuring a robust construction that prioritises safety and efficiency. With its six-position arrangement and PVC casing in black-grey RAL 7021, this cable ensures superior insulation and durability against harsh conditions. Its M12 socket connection facilitates seamless integration into various systems, making it ideal for automation and control environments. The cable supports AC current up to 8 A and a voltage rating of 690 V, making it suitable for a wide range of electrical applications. Furthermore, the product is engineered to provide resistance to oil, flame, and extreme temperatures, ensuring longevity and reliability regardless of the operating environment.
Optimised for power supply applications, enhancing system performance
Manufactured with flammability rating UL 94 V0, ensuring safety
Offers a minimum bending radius for flexibility during installation
Union of nickel plated contacts enhances electrical efficiency
Features IP65 and IP67 ratings, providing excellent protection against dust and water ingress
Incorporates a lightweight design, facilitating easier handling and installation
Compatible with a variety of accessories, expanding its usability
Related links
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
