The Best Solution TBS Spiral Cable TB45 FLEX, 2 m, 6 Core, 0.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 283-6017
- Distrelec Article No.:
- 301-80-828
- Mfr. Part No.:
- SP-DSR-141
- Manufacturer:
- TBS de Buck B.V
Subtotal (1 unit)*
€35.69
(exc. VAT)
€43.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.69 |
*price indicative
- RS Stock No.:
- 283-6017
- Distrelec Article No.:
- 301-80-828
- Mfr. Part No.:
- SP-DSR-141
- Manufacturer:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 6.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.50mm² | |
| Number of Strands | 64 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Series | TB45 FLEX | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 6.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.50mm² | ||
Number of Strands 64 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Series TB45 FLEX | ||
- COO (Country of Origin):
- NL
The high-quality coiled cable with a length of 2 meters and various dimensional specifications is perfect for a wide range of applications. The cable is flame retardant and can withstand temperatures from -25 degreeC to +70 degreeC, making it versatile and Durable for use in different conditions.
Coiled cable with dimensions L= 2000 mm, L0= 500 mm, ØD= 6,2 mm, and more
Cable type LiF12Y11Y 6x0,50 mm² TB45 FLEX REG-118
Stranding with 64x0,10 mm bare copper wires for strong and reliable connections
Conductor insulation TPE-E for added protection
Overall sheath PUR FHF in black color (dull) for a professional look
Temperature range -25 degreeC to +70 degreeC for versatile applications
Related links
- The Best Solution TBS Spiral Cable TB45 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 4 Core Black Polyurethane 70 °C
