RS PRO Spiral Cable TB28 FLEX, 2 m, 8 Core, 0.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 327-508
- Distrelec Article No.:
- 302-22-163
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.34
(exc. VAT)
€61.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €50.34 |
| 10 + | €46.31 |
*price indicative
- RS Stock No.:
- 327-508
- Distrelec Article No.:
- 302-22-163
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Outside Diameter | 8mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.50mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 64 | |
| Series | TB28 FLEX | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 8 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Outside Diameter 8mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.50mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 64 | ||
Series TB28 FLEX | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB50 FLEX Data cable (shielded) 8x0,50mm², 0.5m / 2.0m Polyurethane (PUR)
RS PRO Spiral Cable LiF12YD11Y TB50 FLEX power cable is a high-quality shielded spiral cable
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 8-core 0.50 mm² conductors, the cable delivers dependable
electrical performance for control and signal applications where protection against electromagnetic
interference is important. The conductors feature TPE-E insulation, while the Durable black
polyurethane (PUR) outer sheath provides excellent resistance to abrasion, mechanical wear, and
frequent flexing, helping to ensure extended service life in demanding environments. Its spiral
design allows the cable to extend up to 2 m when required and retract when not in use, supporting
efficient cable management and reducing clutter around equipment.
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 8-core 0.50 mm² conductors, the cable delivers dependable
electrical performance for control and signal applications where protection against electromagnetic
interference is important. The conductors feature TPE-E insulation, while the Durable black
polyurethane (PUR) outer sheath provides excellent resistance to abrasion, mechanical wear, and
frequent flexing, helping to ensure extended service life in demanding environments. Its spiral
design allows the cable to extend up to 2 m when required and retract when not in use, supporting
efficient cable management and reducing clutter around equipment.
This cable is commonly used for connecting automation equipment, control systems, sensors,
machinery, and portable electrical devices where flexibility and reliable signal transmission are
essential. The shielded construction helps minimise the effects of electromagnetic interference,
making it suitable for applications involving sensitive signals and control circuits. Typical
applications include industrial machinery, production equipment, material handling systems,
robotic installations, and equipment connections subject to regular movement. Suitable for
operation in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable
performance and mechanical protection in a wide range of industrial and commercial
environments.
RoHS Conforms
REACH Regulation No SVHC
Shielded
Related links
- RS PRO SP-DSR 8 Core Power Cable 4 m Polyurethane
- RS PRO SP-DSR 8 Core Power Cable 2 m Polyurethane
- RS PRO SP-DSR 4 Core Power Cable 2 m Polyurethane
- RS PRO SP-DSR 2 Core Power Cable 2 m Polyurethane
- The Best Solution TBS SP-DSR 2 Core Power Cable 2 m Polyurethane
- The Best Solution TBS SP-DSR 12 Core Power Cable 2 m Polyurethane
- The Best Solution TBS SP-DSR 6 Core Power Cable 2 m Polyurethane
- RS PRO SP-DSR 8 Core Power Cable 1.2 m Polyurethane
