RS PRO Spiral Cable TB28 FLEX, 2 m, 3 Core, 2.50mm², Black Polyurethane 70 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€82.46

(exc. VAT)

€101.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€82.46
10 +€75.86

*price indicative

RS Stock No.:
327-529
Distrelec Article No.:
302-22-182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

10.9mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

2.50mm²

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Series

TB28 FLEX

Conductor Material

Tinned Copper

Number of Strands

140

COO (Country of Origin):
NL
The Best Solution spiral cable with 3x2.50mm² conductors, is available in Black, with Uncoiled Length 2 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links