RS PRO Spiral Cable TB28 FLEX, 3 m, 3 Core, 2.50mm², Black Polyurethane 70 °C

Subtotal (1 unit)*

€99.04

(exc. VAT)

€121.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.04

*price indicative

RS Stock No.:
327-530
Distrelec Article No.:
302-22-183
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

3m

Coiled Length

750mm

Outside Diameter

10.9mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

2.50mm²

Conductor Material

Tinned Copper

Series

TB28 FLEX

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Number of Strands

140

COO (Country of Origin):
NL
The Best Solution spiral cable with 3x2.50mm² conductors, is available in Black, with Uncoiled Length 3 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy