RS PRO Spiral Cable TB28 FLEX, 2 m, 3 Core, 2.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 287-2470
- Distrelec Article No.:
- 301-80-851
- Mfr. Part No.:
- SP-DSR-164
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€56.80
(exc. VAT)
€69.86
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.80 |
*price indicative
- RS Stock No.:
- 287-2470
- Distrelec Article No.:
- 301-80-851
- Mfr. Part No.:
- SP-DSR-164
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 10.9mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 2.50mm² | |
| Number of Strands | 140 | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 10.9mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 2.50mm² | ||
Number of Strands 140 | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 3G2,50mm², 0.5m / 2.0m Polyurethane (PUR)
RS PRO Spiral Cable H07BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 3-core 2.50 mm² conductors MADE from finely stranded tinned copper
wires, the cable delivers dependable electrical performance and enhanced resistance to corrosion.
The conductors are insulated with EPR/EPDM material, while the Durable black polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to ensure a long service life in demanding environments. Its coiled design allows the cable
to extend when required and retract when not in use, supporting efficient cable management and
reducing the risk of tangling or cable damage.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 3-core 2.50 mm² conductors MADE from finely stranded tinned copper
wires, the cable delivers dependable electrical performance and enhanced resistance to corrosion.
The conductors are insulated with EPR/EPDM material, while the Durable black polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to ensure a long service life in demanding environments. Its coiled design allows the cable
to extend when required and retract when not in use, supporting efficient cable management and
reducing the risk of tangling or cable damage.
This cable is commonly used for powering movable machinery, industrial equipment, material
handling systems, automation installations, and portable electrical devices where flexibility and
durability are essential. Typical applications include production equipment, machine tools, mobile
workstations, lifting equipment, and power supply connections subject to regular movement.
Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is designed to provide
reliable power transmission and mechanical protection in demanding industrial and commercial
environments.
Featuring a cable type of H07BQ-F 3G2,50 mm² TB28 FLEX for flexibility and durability
Stranded with 140x0,15 mm tinned copper wires for enhanced conductivity
Conductor insulation using EPR/EPDM for protection and safety
Overall sheath MADE of PUR with a black semi-glossy finish for a professional look
Related links
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 5 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
