Phoenix Contact 14250, 3 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 483-173
- Mfr. Part No.:
- 1425046
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-173
- Mfr. Part No.:
- 1425046
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, DIN EN 60811-404, EAC, DIN EN 60332-1-2, cUL Listed, IEC 61076-2-111, RoHS | |
| Cable CSA | 4 x 1.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, DIN EN 60811-404, EAC, DIN EN 60332-1-2, cUL Listed, IEC 61076-2-111, RoHS | ||
Cable CSA 4 x 1.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver optimal performance and reliability in a range of applications. Designed specifically for straightforward connectivity, it features a robust construction that ensures durability, making it ideal for both fixed and flexible installations. The cable supports current up to 12 A and voltage ratings of 63 V DC, ensuring compatibility with a wide variety of electrical systems. With its easy-to-use M12 plug and free cable end configuration, this product is perfect for streamlined power supply setups, facilitating efficient use in industrial and automation tasks.
Supports a wide temperature range for versatile installation scenarios
Provides flexible connection options to meet diverse industry requirements
Features a flame-resistant rating to ensure safety in various applications
Includes shielding to minimise electromagnetic interference, promoting stable performance
Related links
- Phoenix Contact 0-110/FSL Black/Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 0-PVC Black/Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 0-PVC/FSL Black/Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 0-110/M12FRL Black/Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 0-110 Black/Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact 0-110 Black/Grey Polyvinyl Chloride PVC, 10m
- Phoenix Contact 0-510 FE Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 0-PVC/M12FRL Black/Grey Polyvinyl Chloride PVC, 3m
