Phoenix Contact 14250, 5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-453
- Mfr. Part No.:
- 1425047
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-453
- Mfr. Part No.:
- 1425047
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60811-404 | |
| Cable CSA | 4 x 1.5 mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60811-404 | ||
Cable CSA 4 x 1.5 mm² | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for reliable performance in demanding applications. Featuring a robust 4-position design and constructed from high-quality PVC material, it excels in providing consistent power supply. The cable length of 5 metres enables flexibility in installation, making it suitable for various configurations. With the unique L-coding, it offers protection against mismatching, ensuring safe connections every time. Additionally, it caters to direct current applications, handling up to 12 A at 63 V.
Features a lightweight design for easy handling
Offers excellent insulation resistance for enhanced safety
Compliant with international standards for electrical safety
Suitable for a wide range of industrial applications
Related links
- Phoenix Contact 0-PVC Black/Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact 0-110/M12FRL Black/Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact 0-110 Black/Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 0-110 Black/Grey Polyvinyl Chloride PVC, 10m
- Phoenix Contact 0-110/FSL Black/Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 0-510 FE Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact 0-PVC/M12FRL Black/Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact 6-110/FSL Black/Grey Polyvinyl Chloride PVC, 600mm
