Phoenix Contact 14250, 10 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-446
- Mfr. Part No.:
- 1425048
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-446
- Mfr. Part No.:
- 1425048
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 7.55 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 1.5 mm² | |
| Standards/Approvals | UL 758/1581 FT1, UL Listed, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 7.55 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 1.5 mm² | ||
Standards/Approvals UL 758/1581 FT1, UL Listed, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliable power transmission in demanding environments. Designed with a robust four-position configuration, this cable features a sleek PVC exterior available in a modern black-grey colour, seamlessly fitting into contemporary setups. Its M12 plug straight connection ensures solid and efficient connectivity for applications requiring direct current up to 12 A. The substantial cable length of 10 metres offers versatility, making it ideal for various installation requirements.
Constructed from high-grade materials to withstand environmental challenges
Supports a wide ambient temperature range for versatile applications
Offers enhanced protection with an IP65/IP67 rating for dust and water resistance
Tested to endure a high number of insertion and withdrawal cycles
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
