Phoenix Contact 14250, 5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-058
- Mfr. Part No.:
- 1425095
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-058
- Mfr. Part No.:
- 1425095
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.5 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 2.5 mm² | |
| Standards/Approvals | UL 758/1581 FT1, cUL Listed, UL 758/1581, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL Listed, DIN EN 60332-1-2 | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.5 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 2.5 mm² | ||
Standards/Approvals UL 758/1581 FT1, cUL Listed, UL 758/1581, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL Listed, DIN EN 60332-1-2 | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Premium power cable offers robust performance tailored for diverse applications, ensuring reliable power supply with its four-position design. Featuring a free cable end and a straight M12 socket, it guarantees ease of installation and compatibility with various systems. Weighing in at 870.6 grams, this cable boasts a sleek black-grey RAL 7021 finish that seamlessly integrates into your setups. Engineered to withstand environmental challenges, it supports direct current operations up to 16 A and 63 V, making it an ideal choice for demanding industrial environments.
Supports dynamic load capacities for versatile applications
Easy installation process minimises downtime during setup
Tests executed under stringent conditions affirm reliability
Unique L-coding helps prevent mismatching in connector setups
Related links
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
