Phoenix Contact 14250, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-114
- Mfr. Part No.:
- 1425019
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-114
- Mfr. Part No.:
- 1425019
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.1 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 1.5 mm² | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60811-404, DIN VDE 0472, EAC, cUL Listed, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.1 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 1.5 mm² | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60811-404, DIN VDE 0472, EAC, cUL Listed, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to meet the robust demands of modern industrial applications. This high-performance cable features a 5-position design, double-connector configuration, and is constructed from PUR halogen-free materials ensuring safety and durability. Designed for ease of installation, it provides a secure connection with L-coding for power supply needs, up to 12 A/63 V. Offering flexibility in use, the cable is suitable for various environments, with both fixed and flexible installation options available. Its high insulation resistance and excellent mechanical properties make it an ideal choice for automation and control cabinet applications.
Offers high insulation resistance to maintain circuit integrity
Suited for both fixed and flexible installation scenarios
IP65 and IP67 ratings guarantee dust and water protection
Achieves compliance with stringent industrial standards
Related links
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
