Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-664
Mfr. Part No.:
1425015
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

10.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, EAC, UL 758/1581 FT1, UL 758/1581, DIN EN 60332-1-2, IEC 61076-2-111, RoHS, DIN EN 60811-404, UL Listed

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

The Phoenix Contact Power Cable is engineered for reliable performance in demanding environments. With 5 positions, it offers flexible connectivity options and ensures efficient power supply with a robust design suitable for direct current applications up to 16 A and 63 V. Its high-quality PVC material in a sleek gray RAL 7001 finish offers excellent durability, while the L-coding configuration provides protection against mismatching. Designed for easy installation, it features straight plug and socket connections that facilitate seamless integration into various systems. This power cable is an ideal choice for automation technology and industrial applications requiring optimal reliability.

5 position design enhances connectivity versatility

Durable PVC construction ensures long term use

L coding prevents connection errors and mismatches

Optimised for direct current applications enhancing overall efficiency

Compact cable length of 1 5 m allows for straightforward installation

Meets stringent safety standards for peace of mind in usage

Wide ambient temperature range supports diverse applications

Lightweight yet robust making it easy to handle and install

Related links