Phoenix Contact KSF 6 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 2 m PUR
- RS Stock No.:
- 488-174
- Mfr. Part No.:
- 1618957
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€208.85
(exc. VAT)
€256.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.85 | €104.425 |
*price indicative
- RS Stock No.:
- 488-174
- Mfr. Part No.:
- 1618957
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Outside Diameter | 12.3mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 1.5mm², 2mm² | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Fire Behaviour | Halogen Free | |
| Series | KSF | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Outside Diameter 12.3mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 1.5mm², 2mm² | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Fire Behaviour Halogen Free | ||
Series KSF | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced cable plug with a moulded plastic housing is designed for secure connectivity in a variety of industrial applications. Featuring a robust construction, this product prioritises durability while ensuring optimal performance. The straight M23 socket configuration accommodates multiple positions and is tailored to meet stringent operational demands. Its halogen free PUR cable not only guarantees environmental compliance but also enhances resilience against wear and tear. Safety is paramount, with integrated features that support easy installation and operation for qualified personnel, making it a reliable choice for challenging environmental conditions.
Connectors are engineered with a screw locking mechanism for enhanced stability
IP67 protection when locked making it suitable for outdoor use
Product includes a cable length of 2 metres offering flexibility in setup
Composed of high quality materials to ensure reliable signal and power transmission
Cable design includes four conductors to efficiently handle electrical requirements
Supports efficient maintenance and quick installation through a straightforward user interface
Related links
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 2 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 10 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact KSF 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2 mm² 80 °C, 2 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact KSF 8 Core Power Cable 80 °C, 2 m Polyurethane
