Phoenix Contact KSF 6 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 5 m PUR
- RS Stock No.:
- 496-812
- Mfr. Part No.:
- 1618958
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€299.93
(exc. VAT)
€368.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €299.93 | €149.965 |
*price indicative
- RS Stock No.:
- 496-812
- Mfr. Part No.:
- 1618958
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 12.3mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 1.5mm², 2mm² | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 12.3mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 1.5mm², 2mm² | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is a robust solution designed for reliable connectivity in various industrial applications. Featuring a straight, plastic moulded construction, it accommodates five positions plus protective earth, ensuring secure connections for power and signals alike. With a durable and flexible PUR outer sheath, this product is well suited for both indoor and outdoor use, offering protection against environmental hazards. Its screw locking mechanism ensures a tight fit, enhancing overall safety and dependability. This solution is ideal for users seeking flexibility combined with high performance across multiple applications, from machine building to process automation. With comprehensive technical specifications and rigorous compliance with safety standards, this cable plug guarantees seamless integration into existing systems.
Designed for both signal and power applications
Straight moulded design eases installation in confined spaces
Easy to install with a simple screw locking mechanism
100% electrically tested and ready for use which ensuring high quality and safety
Rated for use in harsh environments with a wide operational temperature range
Offers high bending resilience accommodating various installation scenarios
Related links
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 2 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 10 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact KSF 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
