Phoenix Contact KSF 6 Core Power Cable, Orange 80 °C, 2 m TPU
- RS Stock No.:
- 522-043
- Mfr. Part No.:
- 1620396
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€216.79
(exc. VAT)
€266.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.79 | €108.395 |
*price indicative
- RS Stock No.:
- 522-043
- Mfr. Part No.:
- 1620396
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Outside Diameter | 13.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Outside Diameter 13.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is a robust solution designed for demanding signal and power transmission applications. This cable plug, constructed with a durable plastic moulding, features an innovative screw locking mechanism that ensures a secure connection. Ideal for both indoor and outdoor environments, it is shielded to protect against external interference while maintaining exceptional performance. This cable is engineered to facilitate seamless integration into various industrial systems, making it an essential asset for technicians and engineers alike.
Utilises a robust five position configuration for versatile applications
Compatible with various mating connectors to maximise functionality
Supports a wide voltage range for diverse operational environments
Lightweight yet durable promoting ease of installation and use
Manufactured to meet stringent RoHS II compliance standards
Related links
- Phoenix Contact KSF 6 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact KSF 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 2 m Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact KSM 6 Core Power Cable 5 m Thermoplastic Polyurethane
