Phoenix Contact 3 Core Power Cable, Black 1.5mm² 90 °C, 1.5 m PVC
- RS Stock No.:
- 488-266
- Mfr. Part No.:
- 1425384
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-266
- Mfr. Part No.:
- 1425384
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 6.8mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60332 1 2, IEC 60332 1, UL, FT1, cULus, IEC 61076 2 111, VW 1, cUL | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | FT1 | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 6.8mm | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60332 1 2, IEC 60332 1, UL, FT1, cULus, IEC 61076 2 111, VW 1, cUL | ||
Cable CSA 1.5mm² | ||
Fire Behaviour FT1 | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to provide reliable connectivity for various applications, ensuring optimal performance under demanding conditions. Featuring a durable PVC construction and a cable length of 1.5 metres, it supports AC currents of up to 16 A and operates at a nominal voltage of 690 V AC. The three-position configuration with a straight M12 socket and S-coding enhances compatibility with M12 connectors, making it an ideal solution for diverse industrial settings. Engineered for efficiency, this product withstands harsh environmental conditions with protection ratings of IP65 and IP67, offering both versatility and reliability for users, whether in fixed or flexible installations.
Complies with IEC standards for superior performance and safety
Features a lightweight design for easier handling and installation
Tailored for both fixed and flexible installations, ensuring versatility
Environmentally friendly production practices meet stringent compliance
Related links
- Phoenix Contact 3 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Phoenix Contact 3 Core Power Cable 4 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
