Phoenix Contact 3 Core Power Cable, Black 1.5mm² 90 °C, 2.5 m PVC
- RS Stock No.:
- 493-565
- Mfr. Part No.:
- 1425622
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,794.60
(exc. VAT)
€2,207.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,794.60 | €35.892 |
*price indicative
- RS Stock No.:
- 493-565
- Mfr. Part No.:
- 1425622
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 6.8mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, IEC 61076-2-111, cULus Listed, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | FT1 | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Jacket Material PVC | ||
Outside Diameter 6.8mm | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, IEC 61076-2-111, cULus Listed, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour FT1 | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to facilitate efficient power supply applications. This 3-position, straight M12 connector cable features a robust PVC construction, designed to withstand environmental challenges while providing reliable connectivity. The cable supports up to 16A at 230V AC, making it ideal for various industrial automation tasks. With a length of 2.5 meters, it provides the necessary reach for installations without compromising performance. Its superior flammability rating and shielding ensure safety and longevity in demanding conditions, reaffirming its status as a dependable solution for professionals in the field.
Flame resistant materials maintain operational safety
Compliant with international standards for electrical connections
Environmental suitability ensures reliability across temperature ranges
Engineered to protect against incorrect connections with S-coding
Related links
- Phoenix Contact 3 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 3 Core Power Cable 4 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- Feller VIIG-H05VVF3G150-C19 3 Core Power Cable 2.5 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 50 m Polyvinyl Chloride
