Phoenix Contact 3 Core Power Cable, Black 1.5mm² 90 °C, 1.5 m PVC
- RS Stock No.:
- 488-268
- Mfr. Part No.:
- 1425623
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,552.80
(exc. VAT)
€1,909.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,552.80 | €31.056 |
*price indicative
- RS Stock No.:
- 488-268
- Mfr. Part No.:
- 1425623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 6.8mm | |
| Jacket Material | PVC | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cULus Listed, UL Listed, IEC 61076-2-111, cUL Listed | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | FT1, DIN EN, VW-1, IEC 60332-1 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Outside Diameter 6.8mm | ||
Jacket Material PVC | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cULus Listed, UL Listed, IEC 61076-2-111, cUL Listed | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour FT1, DIN EN, VW-1, IEC 60332-1 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for reliable power supply in various industrial applications. With its robust construction and thoughtful design, it combines flexibility with durability, making it an optimal choice for connecting equipment where space and reliability are paramount. This product features a three-position configuration that ensures efficient connectivity and is suitable for AC currents up to 16 A/230 V. Its straight M12 plug provides enhanced ease of use, while the PVC black coating not only reinforces the cables durability but also adds a professional finish.
IP65/IP67 rated for moisture and dust resistance
Electrical resistance built to withstand overvoltage scenarios
High insertion/withdrawal cycle rating adds to its longevity
Meets stringent standards and specifications for industrial use
Related links
- Phoenix Contact 3 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Phoenix Contact 3 Core Power Cable 4 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
