Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-437
- Mfr. Part No.:
- 1425024
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-437
- Mfr. Part No.:
- 1425024
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, UL Listed, UL 758/1581 FT1, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, UL Listed, UL 758/1581 FT1, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
The Phoenix Contact Power cable is designed to provide reliable performance in diverse operational environments. Engineered with exceptional materials, it features a sturdy PVC sheath and a 5-position configuration that ensures robust power supply capabilities. The connector type, with straight M12 motifs and L-coding, guarantees secure connections and prevents mismatching. With a cable length of 3 metres, it meets the stringent demands of direct current applications up to 12 A and 63 V.
This component supports high insertion and withdrawal cycles for long-term use
Its flame-resistant properties ensure safety in critical environments
An IP65/IP67 rating enables reliable performance even in high-pressure and water-dust situations
The connector is compatible with various industrial systems and compatible products
