Phoenix Contact 14251, 1.5 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 519-182
- Mfr. Part No.:
- 1425103
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-182
- Mfr. Part No.:
- 1425103
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.5 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 4 x 2.5 mm² | |
| Series | 14251 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.5 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 4 x 2.5 mm² | ||
Series 14251 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for efficient energy supply in various applications. With its robust 4-position configuration and high-quality PVC material, this power cable is particularly suited for environments demanding reliability and durability. Whether used in industrial automation or smart infrastructure setups, it ensures seamless connectivity with its L-coding feature to prevent mismatching. This meticulously crafted cable not only withstands mechanical stresses but also meets stringent safety standards, making it an ideal choice for professionals seeking quality solutions in power transmission.
Operates effectively across a wide temperature spectrum
Supports direct current applications up to specified voltage levels
Easy to install with clear connector specifications
Lightweight design aids in flexible handling without compromising strength
Related links
- Phoenix Contact 14251 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
