Phoenix Contact SAC 6 Core Power Cable, Black 2.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 488-242
- Mfr. Part No.:
- 1514495
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€154.01
(exc. VAT)
€189.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.01 |
*price indicative
- RS Stock No.:
- 488-242
- Mfr. Part No.:
- 1514495
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.5mm | |
| Voltage | 60V | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-116 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 10.5mm | ||
Voltage 60V | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-116 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable is an exceptional offering designed for demanding applications. Crafted with PUR halogen-free materials, this 6-position power cable ensures a robust connection, capable of handling alternating current up to 16 A and 600 V. Its plug straight design and bayonet locking mechanism provide a reliable and secure fit, facilitating seamless operational efficiency. Additionally, the cable's construction prioritises flexibility and durability, making it suitable for both fixed and mobile installations. Operating effectively in harsh conditions, it maintains performance within a wide temperature range and possesses excellent resistance to bending, thereby enhancing longevity.
Plug straight and bayonet locking mechanism enhances connection security
Optimised for use in demanding settings with a wide temperature range
Shielded design minimises interference for reliable signal integrity
Complies with stringent international standards for peace of mind
Related links
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
