Phoenix Contact SAC 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 1.5 m PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-176
Mfr. Part No.:
1425089
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

1.5m

Jacket Material

PVC

Outside Diameter

9.5mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

RoHS, UL Listed, UL 758/1581 FT1, UL 758/1581, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable specifically designed to facilitate efficient and reliable electrical connections in various applications. With its robust construction and carefully selected materials, this cable guarantees exceptional performance for power supply purposes. Its angled M12 plug ensures easy installation and alignment, while the versatile cable length of 1.5 metres provides compatibility for a range of setups. Engineered to withstand harsh environments, this power cable features a durable PVC outer sheath, making it suitable for use in both fixed and flexible installations.

Lightweight design for ease of handling and installation

Wide temperature operating range, suitable for diverse conditions

Specifically engineered for high cycle insertion and withdrawal

Versatile applications across numerous industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy