Phoenix Contact SAC, 3 m 5 Core Power Cable, Orange Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-584
Mfr. Part No.:
1414789
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

3m

Jacket Material

Polyurethane

Outside Diameter

9.9 mm

Voltage

690 V

Minimum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5 mm²

Maximum Operating Temperature

80°C

Series

SAC

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed for robustness and reliability, making it an essential component for various industrial applications. Engineered to withstand demanding conditions. Its PUR halogen-free construction not only ensures safety but also offers excellent protection against environmental factors. With a generous length of 3 metres, this cable is suitable for AC currents up to 16 A and 690 V, catering to a wide range of power supply needs. The M12 socket straight connector with K-coding guarantees secure and efficient connections. This product is a must-have for professionals seeking unparalleled performance in their automation and control systems.

Robust construction ensures long lasting durability in harsh environments

Shielding technology effectively reduces electromagnetic interference

Flexible in installation options for both fixed and dynamic setups

Suitable for high currents, making it versatile for various applications

Complies with stringent international standards for quality assurance

Related links