Phoenix Contact SAC, 5 m 5 Core Power Cable, Orange Polyurethane 80 °C
- RS Stock No.:
- 496-402
- Mfr. Part No.:
- 1414805
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-402
- Mfr. Part No.:
- 1414805
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.9 mm | |
| Voltage | 690 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5 mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.9 mm | ||
Voltage 690 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5 mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered to deliver exceptional power supply capabilities with a robust design, ensuring reliable operation even in demanding environments. The flexible cable end connects seamlessly to a straight M12 socket, with K-coding to provide secure and dependable connectivity. Designed for AC current of up to 16 A and a voltage rating of 690 V, this product aligns with contemporary standards for safety and efficiency, making it ideal for a multitude of industrial applications. Its combination of durability, high performance, and ease of use positions it as an essential component for modern automation solutions.
Constructed with halogen free materials for enhanced safety
Designed with advanced shielding technology to combat electromagnetic interference
Flexible installation options accommodate a wide range of operational environments
Durable design supports prolonged use in demanding conditions
Certified for compliance with international safety standards
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
