RND RND 465 3 Core Power Cable, White 1.5mm², 2 mm², 10 m Polyvinyl Chloride
- RS Stock No.:
- 490-515
- Distrelec Article No.:
- 301-66-446
- Mfr. Part No.:
- RND 465-01013
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-515
- Distrelec Article No.:
- 301-66-446
- Mfr. Part No.:
- RND 465-01013
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Number of Cores | 3 | |
| Product Type | Power Cable | |
| Jacket Colour | White | |
| Cable CSA | 1.5 mm², 2 mm² | |
| Cable Length | 10 m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Distrelec Product Id | 301-66-446 | |
| Outside Diameter | 7.9 mm | |
| Standards/Approvals | H05VV-F | |
| Voltage | 25 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Number of Cores 3 | ||
Product Type Power Cable | ||
Jacket Colour White | ||
Cable CSA 1.5 mm², 2 mm² | ||
Cable Length 10 m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Distrelec Product Id 301-66-446 | ||
Outside Diameter 7.9 mm | ||
Standards/Approvals H05VV-F | ||
Voltage 25 V | ||
- COO (Country of Origin):
- CN
The RND High quality extension cable is designed specifically for mains powered devices, making it an essential accessory for those who need extra reach. Optimally crafted for compatibility with Schuko plugs and sockets, this cable is an ideal solution for connecting to distant power sources in various European locations. With a robust construction featuring a PVC jacket and a length of 10 metres, it offers both durability and flexibility for use in diverse environments. This extension cable is perfect for office setups or home entertainment systems where power outlets are far from your equipment. Designed to safely handle up to 16A, it ensures reliable performance for connected devices, making it a trustworthy choice for all your power needs.
Compatible with a variety of mains powered devices
Designed for easy access to far away power sources
Constructed with a durable PVC jacket for enhanced longevity
Ideal for use in multiple European countries
Angled connectors improve accessibility in tight spaces
Suitable for high demand devices up to 16A
1.5 mm² cross section facilitates efficient power delivery
Complies with European safety standards for peace of mind
Related links
- RND RND 465 3 Core Power Cable 2 mm², 5 m Polyvinyl Chloride
- RND RND 465 3 Core Power Cable 2 mm², 2 m Polyvinyl Chloride
- RND H05VV-F 3G1.0mm2 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND RND 465-00909 3 Core Power Cable 500 mm Polyvinyl Chloride
- RND RND 465-00964 2 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND RND 465-00957 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND RND 465-00924 3 Core Mains Power Cable 1.8 m Polyvinyl Chloride
