RND RND 465 3 Core Power Cable, White 0.75mm², 2 mm², 2 m PVC
- RS Stock No.:
- 490-946
- Distrelec Article No.:
- 301-45-383
- Mfr. Part No.:
- RND 465-00940
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-946
- Distrelec Article No.:
- 301-45-383
- Mfr. Part No.:
- RND 465-00940
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 2m | |
| Outside Diameter | 6.5mm | |
| Jacket Material | PVC | |
| Voltage | 25V | |
| Standards/Approvals | H05VV-F | |
| Cable CSA | 0.75mm², 2mm² | |
| Conductor Material | Copper | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 2m | ||
Outside Diameter 6.5mm | ||
Jacket Material PVC | ||
Voltage 25V | ||
Standards/Approvals H05VV-F | ||
Cable CSA 0.75mm², 2mm² | ||
Conductor Material Copper | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Mains Cable is designed with durability and performance in mind, making it an ideal choice for both domestic and professional applications. Featuring a robust construction, it ensures reliable connectivity with a focus on safety and functionality. The angled connector orientation enhances space efficiency, allowing for flexible installation in tight areas. With a maximum voltage rating of 250 V, this cable is suitable for a variety of devices, providing a steady and secure power supply. The white PVC jacket not only protects against wear and tear but also offers an aesthetically pleasing appearance for indoor use. Perfectly engineered to meet the needs of modern electrical equipment, this product embodies quality and reliability.
Designed for optimal safety and performance in wiring tasks
Angled connector orientation accommodates confined spaces
Robust PVC jacket enhances durability and protection
Versatile use across a range of devices and environments
Max voltage rating of 250 V ensures reliable power delivery
Related links
- RND RND 465 3 Core Power Cable 2 mm², 10 m Polyvinyl Chloride
- RND RND 465 3 Core Power Cable 2 mm², 5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND RND 465-00964 2 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND 2 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND H05VV-F 3G1.0mm2 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 500 m Polyvinyl Chloride
