RND RND 465 3 Core Power Cable, White 1mm², 2 mm², 5 m Polyvinyl Chloride
- RS Stock No.:
- 490-569
- Distrelec Article No.:
- 301-45-402
- Mfr. Part No.:
- RND 465-00959
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-569
- Distrelec Article No.:
- 301-45-402
- Mfr. Part No.:
- RND 465-00959
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7mm | |
| Voltage | 25V | |
| Cable CSA | 1mm², 2mm² | |
| Standards/Approvals | H05VV-F (HAR), CEE 7/4 & CEE 7/3, EN 60228, IEC 60227, IEC 60320 | |
| Series | RND 465 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7mm | ||
Voltage 25V | ||
Cable CSA 1mm², 2mm² | ||
Standards/Approvals H05VV-F (HAR), CEE 7/4 & CEE 7/3, EN 60228, IEC 60227, IEC 60320 | ||
Series RND 465 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The RND Mains Cable is designed to deliver reliable performance and safety with every use. Crafted using H05VV F 3G 1.0 mm cable specification, it ensures optimal conductivity while maintaining flexibility and ease of handling. The striking white jacket not only adds a modern touch but also protects the internal wires from wear and tear, making it suitable for various applications. With a generous length of 5 metres, this cable caters to a range of scenarios, from domestic setups to professional environments. Its construction guarantees durability and resilience, ensuring it can handle the demands of daily use without compromising functionality. Trust in this high quality mains cable for all your electrical connections.
Robustly engineered to withstand daily wear and tear
Offers a generous length of 5 metres for versatile usage scenarios
Provides peace of mind with a reliable current rating of 16 A
Includes strong insulation properties to maintain electrical integrity
Adheres to strict safety testing standards delivering trusted performance
Related links
- RND RND 465 3 Core Power Cable 2 mm², 10 m Polyvinyl Chloride
- RND RND 465 3 Core Power Cable 2 mm², 2 m Polyvinyl Chloride
- RND H05VV-F 3G1.0mm2 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND RND 465-00909 3 Core Power Cable 500 mm Polyvinyl Chloride
- RND RND 465-00957 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND RND 465-00964 2 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2 m Polyvinyl Chloride
