Feller VIIG-H05VVF3G150-C19 3 Core Power Cable, Black 1.5mm² 70 °C, 2.5 m Polyvinyl Chloride

Subtotal (1 unit)*

€30.36

(exc. VAT)

€37.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€30.36

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€31.72

(exc. VAT)

€39.02

(inc. VAT)

RS Stock No.:
284-4309
Distrelec Article No.:
143-30-684
Mfr. Part No.:
6900-812.60
Manufacturer:
Feller
Find similar products by selecting one or more attributes.
Select all

Brand

Feller

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

2.5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

8.2mm

Voltage

250V

Minimum Operating Temperature

-20°C

Conductor Type

Flexible

Cable CSA

1.5mm²

Standards/Approvals

RoHS

Maximum Operating Temperature

70°C

Series

VIIG-H05VVF3G150-C19

Conductor Material

Polyvinyl Chloride

COO (Country of Origin):
DE
The cord set with Type VIIG plug and Type C19 connector is a high-quality and durable solution for your power supply needs. With a rating of 16A/250Vac, this cord set is suitable for a wide range of applications.

Type VIIG plug with brass, nickel-plated, crimped pins for reliable connection

Flexible cord with 3 cores and extruded PVC insulation for durability and safety

Molded connector Type C19 with self-adjusting phosphor bronze contacts for secure connection

Tested for electrical safety and environmental compliance

Compliant with EU-Directives for sustainability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy