Phoenix Contact SAC 5 Core Power Cable, Grey, Black 2.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 494-583
- Mfr. Part No.:
- 1414825
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-583
- Mfr. Part No.:
- 1414825
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 10.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for efficiency in demanding applications. Featuring a five-position layout and constructed from high-quality PVC, this cable is coloured black-grey to fit seamlessly into any environment. It is tailored for power supply needs, with a cable length of 10 metres, making it versatile for a range of installations. The angled M12 socket provides excellent connectivity, while its K-coding ensures secure connections that prevent mismatching. Engineered for exceptional performance, this power cable is rated for AC currents up to 16 A and voltages of 690 V, ensuring it meets the rigorous demands of industrial environments.
Developed to provide reliable power connections
Offers excellent resistance to environmental stressors
Facilitates easy installation with a user friendly design
Ensures long lasting performance due to high quality materials
Delivers superior electrical properties, ensuring efficiency
Features a degree of protection rated IP65 and IP67
Equipped with advanced flame resistance properties for enhanced safety
Minimal bending radii make it ideal for various applications
Related links
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
