Phoenix Contact 14148, 5 m 5 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 494-762
- Mfr. Part No.:
- 1414808
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-762
- Mfr. Part No.:
- 1414808
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.75 mm | |
| Voltage | 690 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5 mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.75 mm | ||
Voltage 690 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5 mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for versatile power supply applications, providing exceptional performance and reliability. Crafted with a robust PVC sheath in a stylish black-grey design, this cable is ideal for AC current applications up to 16 A and a nominal voltage of 690 V. Its innovative construction features five positions with a free cable end, seamlessly connecting to an angled M12 socket with added K coding for error-free plug-in security. Designed to withstand harsh environments, it ensures performance within a temperature range of -40 °C to 80 °C, making it perfect for industrial applications. The product also emphasises safety and durability, having undergone rigorous testing to meet various regulatory standards.
Robust construction for long lasting durability
Easy plug and play installation reduces setup time
Ideal for industrial automation and heavy duty applications
Lightweight yet rugged design for enhanced flexibility
UV resistant material offers extended outdoor usability
Related links
- Phoenix Contact 14148 PVC 2.5 mm² 5 Core Power Cable Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact SAC Unshielded 2.5 mm² 5 Core Power Cable 3m
- Phoenix Contact SAC Unshielded 2.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact SAC Unshielded 2.5 mm² 5 Core Power Cable 300mm
- Phoenix Contact SAC Unshielded 2.5 mm² 5 Core Power Cable 600mm
- Phoenix Contact SAC Unshielded 2.5 mm² 5 Core Power Cable Grey Polyvinyl Chloride PVC, 10m
- Phoenix Contact SAC Unshielded 2.5 mm² 5 Core Power Cable Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact SAC PVC 2.5 mm² 5 Core Power Cable 5m
