Phoenix Contact 14250, 300 mm 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-112
- Mfr. Part No.:
- 1425013
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-112
- Mfr. Part No.:
- 1425013
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 2.5 mm² | |
| Standards/Approvals | DIN EN 60811-404, DIN EN 60332-2-2, UL 758/1581, IEC 61076-2-111, UL 758/1581 FT2, RoHS, cUL, UL, EAC | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 2.5 mm² | ||
Standards/Approvals DIN EN 60811-404, DIN EN 60332-2-2, UL 758/1581, IEC 61076-2-111, UL 758/1581 FT2, RoHS, cUL, UL, EAC | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed with versatility and reliability in mind, making it an essential component in various industrial applications. With its robust construction featuring a 5-position plug and socket, the cable ensures a secure and efficient connection for power supply and signal transmission. Crafted from high-quality PVC in a sophisticated grey RAL 7001 finish, this cable is not only aesthetically pleasing but also suitable for demanding environments. With an operational temperature range from -40 °C to 80 °C, it maintains high performance even in extreme conditions. The product is specifically engineered for direct current use, supporting up to 16 A and 63 V, which enhances its applicability across multiple sectors. Furthermore, the cables IP65 and IP67 ratings provide excellent protection against dust and water ingress, ensuring longevity and dependability.
100% electrically tested for maximum safety
L coding provides protection against mismatching
Designed for a high number of insertion cycles ensuring durability
Flame resistant materials enhance safety in industrial settings
Constructed to withstand extreme environmental conditions
Easy assembly thanks to user friendly connectors
Minimal bending radius information enhances installation flexibility
Complies with international safety standards for peace of mind
Related links
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
