Phoenix Contact 14148, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 494-765
- Mfr. Part No.:
- 1414824
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-765
- Mfr. Part No.:
- 1414824
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 10.4 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5 mm² | |
| Series | 14148 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 10.4 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5 mm² | ||
Series 14148 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for optimal performance in demanding applications, seamlessly combining durability and efficiency. Constructed with halogen-free PUR material, the cable ensures environmental safety while providing reliable power supply for a variety of industrial uses. Its five-position shielded design embraces Advanced Shielding Technology, effectively minimising electromagnetic interference and enhancing signal integrity. The socket is compatible with standard M12 connectors, making installation straightforward. With a robust construction capable of withstanding extreme temperatures, this cable is ideal for flexible and fixed installations in various settings, from automation to process industries. Its exceptional resilience in challenging conditions positions it as a vital component for effective system performance.
Robust design supports both flexible and rigid installation scenarios
Rated for high performance applications up to 16 A, facilitating efficient energy transfer
Exceptional resistance to oil, hydrolysis, and abrasion extends service life
IP65 and IP67 ratings provide reliable protection against dust and water ingress
Dynamic load capabilities allow flexibility in movement without compromising integrity
Related links
- Phoenix Contact 14148 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Grey Polyurethane 85 °C
- Phoenix Contact 14148 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 14246 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Black, Grey Polyurethane 90 °C
