Phoenix Contact 14149, 10 m 6 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 494-774
- Mfr. Part No.:
- 1414963
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-774
- Mfr. Part No.:
- 1414963
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.75 mm | |
| Voltage | 690 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 6 x 1.5 mm² | |
| Standards/Approvals | UL 758/1581 FT1, UL Listed, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Maximum Operating Temperature | 80°C | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.75 mm | ||
Voltage 690 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 6 x 1.5 mm² | ||
Standards/Approvals UL 758/1581 FT1, UL Listed, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Maximum Operating Temperature 80°C | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers a reliable solution for powering devices in various industrial applications. Constructed with high-quality PVC and featuring a six-position configuration, this power cable is designed for both flexibility and robustness. With its plug straight M12 design and M coding, it ensures a secure connection while maintaining efficiency in data transfer. Whether it's for automation processes or connecting machinery, its functionality conforms to industry standards and meets demanding operational requirements. This product is not only focused on delivering electrical performance but also on ensuring safety with features that prevent mismatching and allow for easy installation. Its impressive environmental resistance ensures its reliability across different operating conditions, making it suitable for a range of industrial needs.
Constructed from durable PVC for enhanced longevity
Designed for use in both fixed and flexible installations
Offers a straightforward installation process with its plug-and-play features
Meets rigorous safety standards, ensuring reliable operation
Ideal for automation and industrial applications demanding high performance
Rated for a current up to 8 A, ensuring sufficient power delivery
Compatible with various equipment through its versatile connector types
Constructed to withstand harsh environmental conditions
Related links
- Phoenix Contact 14149 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact 14149 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
