Phoenix Contact 14149 6 Core Power Cable, Black, Grey 1.5mm², 2 mm² 85 °C, 10 m PVC
- RS Stock No.:
- 268-909
- Mfr. Part No.:
- 1414947
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-909
- Mfr. Part No.:
- 1414947
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Cable CSA | 1.5mm², 2mm² | |
| Maximum Operating Temperature | 85°C | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Cable CSA 1.5mm², 2mm² | ||
Maximum Operating Temperature 85°C | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly engineered to meet the demands of modern industrial applications. This 6-position power cable features a robust design and is specified for use in environments requiring reliable power supply solutions. Constructed with a durable PVC outer sheath in an elegant black-grey colour, it ensures longevity and resilience even under challenging conditions. Its angled M12 plug with M coding prevents misconnection, providing peace of mind during installation.
Long cable length provides flexibility for versatile applications
Electrical components are 100% tested for reliability
Designed for operational safety with an overvoltage category of III
Environmentally friendly materials used in construction
Fulfils international standards for electrical performance
Related links
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Black 1.5mm² 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
