Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-219
- Mfr. Part No.:
- 1414772
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-219
- Mfr. Part No.:
- 1414772
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 8.6mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 8.6mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for mission-critical applications, combining robust materials with advanced engineering to ensure reliable and efficient energy transmission. Designed with a 5-position configuration and featuring halogen-free PUR sheathing in a subtle grey shade, the product meets stringent electrical and mechanical standards. Its IP65 and IP67 ratings make it suitable for use in challenging environments, including industrial settings where temperature variations and exposure to moisture are common. The cable is compatible with M12 connectors, offering a straightforward installation while ensuring protection against mismatching via its unique L-coding. This product epitomises durability and performance, making it an excellent choice for those who value quality and longevity in power supply solutions.
Each cable undergoes 100 percent electrical testing for unmatched reliability
Designed to handle direct current up to 16A and voltage of 63V
Adaptable to both fixed and flexible installations for versatile use
Ultra lightweight design facilitates ease of handling and installation
Exceptional resistance to harmful environmental factors enhances durability
Efficient power supply solution perfect for high demand applications
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
