Phoenix Contact K12 12 Core, Black, Grey Power Cable 80 °C, 1.5 m TPU
- RS Stock No.:
- 496-324
- Mfr. Part No.:
- 1619248
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-324
- Mfr. Part No.:
- 1619248
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | TPU | |
| Series | K12 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material TPU | ||
Series K12 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is designed for efficiency and versatility in industrial applications. Combining robust construction with advanced technology, it provides seamless connectivity for your systems. The moulded plastic design ensures durability while facilitating easy integration into various environments. Featuring a screw locking mechanism and an IP67 protection rating, it maintains a reliable connection under challenging conditions. With a length of 5 metres, this cable is well suited to diverse installation requirements, ensuring that your systems remain operational and effective. Its striking orange outer sheath not only enhances visibility but also signifies a robust, high performance product. This innovative solution is essential for industries aiming for safe and reliable connectivity.
Straight moulded construction guarantees a secure fit and durability
Shielded design protects against external electromagnetic interference
Compatible with systems requiring 12 positions for enhanced flexibility
Lightweight design facilitates easy handling and installation
Designed to fulfil EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact K12 12 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 0.5 mm² 80 °C, 5 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 mm² 80 °C, 10 m Thermoplastic Polyurethane
- MICROWIRES TPU 5 Core Power Cable 50 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 20 m Thermoplastic Polyurethane
- MICROWIRES TPU 7 Core Power Cable 50 m Thermoplastic Polyurethane
