Phoenix Contact K12 12 Core Power Cable, Orange 80 °C, 10 m TPU
- RS Stock No.:
- 488-404
- Mfr. Part No.:
- 1619284
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€393.98
(exc. VAT)
€484.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €393.98 | €196.99 |
*price indicative
- RS Stock No.:
- 488-404
- Mfr. Part No.:
- 1619284
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | TPU | |
| Outside Diameter | 8mm | |
| Voltage | 74V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | |
| Maximum Operating Temperature | 80°C | |
| Series | K12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material TPU | ||
Outside Diameter 8mm | ||
Voltage 74V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | ||
Maximum Operating Temperature 80°C | ||
Series K12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug is crafted to enhance connectivity in demanding environments. Its innovative design ensures robust performance with a flexible, rotatable configuration that allows for installation at 120° left to 120° right. This model is ideal for various applications in industrial settings, offering a durable, shielded construction reinforced with die cast zinc housing. This cable plug provides reliable performance under challenging conditions, ensuring that optimised connectivity is at the forefront of your operations.
Angled design allows for flexible cable outlet direction
Offers compatibility with customer specific assemblies
Shock resistant with IP67 degree of protection when locked
Supports a maximum voltage of 48 V AC and 74 V DC
Lightweight design facilitates easy installation
Equipped with a screw locking mechanism to secure connections
Tested for endurance with a minimum of 50 insertion/withdrawal cycles
Related links
- Phoenix Contact K12 12 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 mm² 80 °C, 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 0.5 mm² 80 °C, 5 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Grey Power Cable 80 °C, 1.5 m Thermoplastic Polyurethane
