Phoenix Contact K12 12 Core Power Cable, Orange 80 °C, 2 m TPU
- RS Stock No.:
- 496-817
- Mfr. Part No.:
- 1619285
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€289.13
(exc. VAT)
€355.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.13 | €144.565 |
*price indicative
- RS Stock No.:
- 496-817
- Mfr. Part No.:
- 1619285
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Outside Diameter | 8mm | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707, UL Listed Approval ID: E335019-20140707 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | K12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Outside Diameter 8mm | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707, UL Listed Approval ID: E335019-20140707 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series K12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for robust performance features an angled and rotatable design, allowing for flexible installation in various orientation settings. Made from halogen free PUR materials, it ensures longevity and safety in demanding environments. With 12 positions and a screw locking mechanism, it provides secure connectivity for signal and power applications. Its distinctive orange outer sheath not only enhances visibility but also meets stringent protection standards, making it suitable for diverse industrial applications. Capable of withstanding extreme temperatures while maintaining functionality, this cable plug is ideal for those seeking reliability and performance in their electrical connections.
Halogen free construction supports eco friendly initiatives
Designed for easy installation with configurable outlet direction
Durable die cast zinc housing adds to the product's resilience
IP67 protection guarantees performance even in harsh conditions
Offers exceptional flexibility with customer specific assembly options
Enhanced visibility due to the bright orange outer sheath
Related links
- Phoenix Contact K12 12 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 0.5 mm² 80 °C, 5 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 mm² 80 °C, 10 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Grey Power Cable 80 °C, 1.5 m Thermoplastic Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 2 m Thermoplastic Polyurethane
