Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Orange Polyurethane SAC
- RS Stock No.:
- 496-396
- Mfr. Part No.:
- 1414917
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-396
- Mfr. Part No.:
- 1414917
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Cable Length | 5m | |
| Voltage | 690 V | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Cable Length 5m | ||
Voltage 690 V | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to provide reliable power supply solutions in demanding applications. Designed with advanced shielding technology, this 6-position cable ensures optimal performance by minimising electromagnetic interference, making it ideal for critical environments. Constructed from robust, halogen-free PUR material, the cable offers not only durability but also excellent flexibility over a wide temperature range. With a cable length of 5m, it supports AC currents of up to 8A at 690V, ensuring it can power various devices effectively. Whether in automation or production manufacturing, this power cable meets the high standards of performance and compliance expected from leading-edge technology.
Optimised for reliable performance across a wide temperature spectrum
Incorporates M coding for secure and error free connections
Designed for ease of installation with flexible options in various applications
Provides peace of mind with a high degree of protection against environmental factors
Related links
- Phoenix Contact SAC 1.5 mm² 5 Core Power Cable 5m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 5m
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact 14149 Orange Polyurethane 80 °C
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable 5m
