Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Orange Polyvinyl Chloride SAC
- RS Stock No.:
- 496-722
- Mfr. Part No.:
- 1414923
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-722
- Mfr. Part No.:
- 1414923
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Cable Length | 5m | |
| Voltage | 690 V | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Cable Length 5m | ||
Voltage 690 V | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered to meet the demanding requirements of modern applications, delivering exceptional reliability and performance. Designed with a six-position configuration and advanced shielding technology, it ensures a robust power supply while minimizing electromagnetic interference. The free cable end on a straight M12 socket enhances versatility in various setups, making it an ideal choice for industrial automation and control cabinet applications. Constructed from durable PVC with a striking orange RAL 2003 colour, this cable is not only highly functional but also aesthetically pleasing. With high insulation resistance and the ability to operate in extreme temperatures, this power cable stands as a testament to superior craftsmanship, making it a vital component for any electrical assembly.
Suitable for use in environments with high electromagnetic loads
Designed to operate efficiently across a wide temperature range
Ensures protection against mismatching with special M coding
Crafted for easy installation in various industrial settings
Lightweight construction facilitates convenient handling and installation
Complies with UL standards for enhanced safety and reliability
Related links
- Phoenix Contact SAC PVC 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 10m
- Phoenix Contact SAC PVC 1.5 mm² 5 Core Power Cable 5m
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
