Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyurethane SAC

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-796
Mfr. Part No.:
1424607
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

Angled Plug M12

Product Type

Power Cable

Connector Type B

Free Cable End

Cable Length

5m

Voltage

63 V

Jacket Colour

Grey

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to meet the demands of modern industrial applications, enabling efficient and reliable power supply solutions. With a focus on performance and safety, the product boasts a 5-position configuration and is crafted from halogen-free materials, ensuring both durability and environmental compliance. The cable features a free cable end and an angled M12 socket, allowing for easy integration into various systems. With a considerable length of 5 metres, this cable is suitable for direct current applications up to 12 A / 63 V, making it ideal for a wide range of uses, from automation to energy monitoring. Its robust design ensures a secure connection, while special L-coding prevents mismatching, providing users with peace of mind in their operations.

Designed for simple installation in complex systems

Halogen free construction enhances safety in critical environments

M12 L coded connector ensures compatibility and reduces installation errors

Great flexibility allows for use in both fixed and moving applications

Meets stringent environmental standards providing sustainability benefits

High bending cycle capacity ensures durability in dynamic installations

IP65 and IP67 ratings protect against dust and water ingress

Resistance to abrasion and oils promotes long term performance

Related links