Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Black, Grey Polyurethane SAC
- RS Stock No.:
- 496-380
- Mfr. Part No.:
- 1414841
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-380
- Mfr. Part No.:
- 1414841
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Cable Length | 5m | |
| Voltage | 690 V | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Cable Length 5m | ||
Voltage 690 V | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for demanding applications. This high-performance component features a 5-position configuration, ensuring reliable power supply in various industrial settings. With its PUR halogen-free outer sheath, the cable is built to withstand harsh environmental conditions while offering flexibility and durability. This cable is engineered for AC current up to 16 A and a voltage capacity of 690 V, making it an ideal choice for efficient power transmission. The product's exceptional insulation and mechanical properties ensure long-lasting performance, backed by rigorous testing for safety and reliability. Overall, this power cable merges advanced engineering with practical usability, making it an essential choice for modern automation and industrial applications.
Designed for reliable power supply in industrial applications
Angled M12 plug facilitates easy installation in tight spaces
High insulation resistance ensures efficient performance
Engineered for over 400,000 bending cycles, showcasing exceptional durability
Meets stringent safety standards for electrical products
Related links
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 3m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 10m
- Phoenix Contact SAC 1.5 mm² 5 Core Power Cable 5m
- Phoenix Contact SAC Shielded 1.5 mm² 6 Core Power Cable 5m
- Phoenix Contact SAC PVC 5 x 2.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC PVC 1.5 mm² 5 Core Power Cable 5m
